JCB40DHHR

Heilind Number:SULJCB40DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHHR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB40DHHR

Detailed Description

Featuring a robust construction utilizing PA9T and Beryllium Copper, the JCB40DHHR connector is a high-performance female component designed for demanding applications. With a current rating of 1A and voltage capacity of 300VAC, it ensures reliable power transmission. Boasting two rows of Hairpin contacts with Gold plating, signal integrity is maintained at all times. The connector's straight orientation, along with a pitch of 1.27mm (.05in), allows for precise PCB connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it guarantees performance in harsh environments. Its metal board lock mount type and through-hole termination method ensure secure attachment. With 80 positions and a tail length of 3.18mm (.125in), it offers ample connectivity options. Measuring at .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector is compact yet efficient. Terminated with Matte Tin, it complies with industry standards for reliability. Ideal for board-to-board and card edge connections, the JCB40DHHR is a top choice for high-quality PCB assemblies.