JCB40DHHT

Heilind Number:SULJCB40DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULJCB40DHHT

Detailed Description

Introducing the JCB40DHHT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PA9T and Beryllium Copper, this connector guarantees exceptional durability and conductivity. With a 1A amperage rating and 300VAC voltage capacity, it ensures reliable power transmission. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable connections. The contact material of Beryllium Copper with gold plating guarantees optimal signal transfer. With a pitch of 1.27mm and hairpin contact type, it enables efficient data transmission. Its straight orientation, 80 positions, and 3.18mm tail length make it versatile for various PCB setups. Operating flawlessly in temperatures from -65 to 150°C, this connector is perfect for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating ensures long-term reliability. Ideal for hi-rel applications, the JCB40DHHT is a must-have component for high-performance electronic systems.