JCB40DHLD

Heilind Number:SULJCB40DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHLD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHLD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB40DHLD

Detailed Description

Introducing the JCB40DHLD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a straight orientation, offering 80 hairpin contact positions for secure and reliable connections. Constructed with PA9T and Beryllium Copper materials, it ensures durability and excellent conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and resistance to corrosion. With a pitch of 1.27mm, it allows for precise alignment on the PCB. Operating at a wide temperature range from -65 to 150°C and rated for 300VAC, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The JCB40DHLD is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with this advanced PCB connector.