JCB40DHLN

Heilind Number:SULJCB40DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHLN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHLN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULJCB40DHLN

Detailed Description

This JCB40DHLN connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable performance in various applications. With a voltage rating of 300 VAC and an amperage of 1 A, it offers safe and efficient power transmission. The Gold contact plating and Matte Tin termination plating enhance conductivity and corrosion resistance. Featuring a Hairpin contact type and Thru Hole termination method, it guarantees secure and stable connections. With 80 positions spread across 2 rows and a pitch of 1.27 mm, it provides ample connectivity options on a PCB. Its straight orientation, along with a tail length of 4.06 mm, allows for easy installation. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for use in diverse environmental conditions. Measuring .61 inches in height and 9.4 mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. The JCB40DHLN is a top-quality component that meets the demands of high-performance electronic systems.