JCB40DHLR

Heilind Number:SULJCB40DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHLR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHLR
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB40DHLR

Detailed Description

Introducing the JCB40DHLR, a high-performance PA9T and Beryllium Copper female connector designed for demanding electronic applications. With a current rating of 1A and voltage capacity of 300VAC, this connector ensures reliable power transmission. Featuring two rows of Hairpin contacts with gold plating, it offers excellent conductivity and durability. The Thru Hole mount type and Matte Tin termination plating make it suitable for secure attachment to PCBs. With 80 positions spaced at 1.27mm pitch, it allows for precise board-to-board connections. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace environments. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. Trust the JCB40DHLR for high-reliability performance in your electronic designs.