JCB40DHND

Heilind Number:SULJCB40DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHND
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB40DHND

Detailed Description

Featuring a rugged construction, our SKU JCB40DHND connector is designed for high-reliability applications. Made from PA9T and Beryllium Copper, it ensures durability and efficient performance. With a current rating of 1A and a voltage of 300 VAC, this female connector is suitable for power and signal transmission. Its two rows of hairpin contacts, plated with gold for optimal conductivity, offer secure connections. The straight orientation and 1.27mm pitch facilitate easy PCB mounting. Operating within a wide temperature range of -65 to 150°C, and with termination via thru holes with matte tin plating, this connector guarantees stability in harsh environments. With 80 positions and a compact size of 9.4mm width and 15.49mm height, it is ideal for high-density applications in aerospace, defense, and industrial sectors. Trust in the reliability and performance of our JCB40DHND connector for your critical connectivity needs.