JCB40DHNN

Heilind Number:SULJCB40DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHNN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULJCB40DHNN

Detailed Description

The JCB40DHNN is a high-performance female connector designed for demanding applications in the aerospace, defense, and telecommunications industries. Featuring PA9T and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 1A and voltage capability of 300VAC, it meets stringent power requirements. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With two rows and 80 positions on a 1.27mm pitch, it offers high-density interconnect solutions. The thru-hole termination method and straight orientation facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures solder integrity. Classified under Board to Board PCB Connectors and Card Edge Connectors, the JCB40DHNN is a key component for mission-critical systems.