| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB40DHNT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 80 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB40DHNT |
JCB40DHNT
| Heilind Number: | SULJCB40DHNT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB40DHNT |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Beryllium Copper female connector, featuring a threaded mount and thru hole termination method, is designed for high-performance applications. With 80 hairpin contact positions, each plated with gold, it ensures reliable connectivity at 1 A and 300 VAC. The connector's compact size, measuring 15.49 mm in height and 9.4 mm in width, accommodates tight spaces on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 150 °C, it meets the demands of rugged environments. Its matte tin termination plating enhances durability, making it suitable for aerospace, military, and industrial use. Trust in the JCB40DHNT for secure and efficient board-to-board connections.

