JCB40DHRD

Heilind Number:SULJCB40DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHRD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB40DHRD

Detailed Description

The JCB40DHRD connector features a durable construction of PA9T and Beryllium Copper, ensuring reliable performance. With a female gender and two rows of contacts, it offers versatility in connection. The Clearance Hole mount type and Card Extender termination method make it easy to install. Contacts plated with gold and made of Beryllium Copper ensure optimal conductivity. Operating at 300 VAC and 1 A, it is suitable for various applications. Its Hairpin contact type and Straddle orientation provide secure connections. With 80 positions and a tail length of 4.06 mm, it accommodates multiple connections. The connector's -65 to 150 °C operating temperature range and Matte Tin termination plating guarantee durability. Measuring .61 inches in height and 9.4 mm in width, it is compact yet efficient. Perfect for Board To Board PCB and Card Edge applications, the JCB40DHRD is a high-quality connector that meets your connectivity needs.