| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB40DHRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB40DHRN |
JCB40DHRN
| Heilind Number: | SULJCB40DHRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB40DHRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB40DHRN, a high-performance board-to-board PCB connector designed for demanding applications. This connector features 80 female contacts with a pitch of 1.27mm (.05in), each made from PA9T and Beryllium Copper for superior conductivity and durability. The contacts are gold-plated to ensure reliable signal transmission, even in high-voltage environments up to 300VAC. With a straddle orientation and no mounting required, the JCB40DHRN offers easy installation on PCBs. Its operating temperature range of -65 to 150°C makes it suitable for use in extreme conditions. The matte tin termination plating provides further protection against corrosion. Trust in the JCB40DHRN for secure and efficient board-to-board connections in your electronic systems.

