JCB40DHRT

Heilind Number:SULJCB40DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DHRT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB40DHRT

Detailed Description

This high-performance board-to-board PCB connector, SKU JCB40DHRT, is designed for reliable and efficient signal transmission in demanding environments. Featuring a robust construction with PA9T and beryllium copper materials, it ensures durability and long-lasting performance. With a current rating of 1A and a voltage rating of 300VAC, it meets the requirements of various electronic applications. The connector, with two rows of 80 positions, offers ample connectivity options. Its threaded mount type and card extender termination method provide secure attachment and easy installation. The gold-plated beryllium copper contacts guarantee excellent conductivity, while the hairpin contact type and straddle orientation enhance signal integrity. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The matte tin termination plating adds to its reliability. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is space-efficient. This connector is ideal for high-reliability applications, making it a valuable component in aerospace, defense, and industrial electronics.