JCB40DYFD

Heilind Number:SULJCB40DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DYFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DYFD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB40DYFD

Detailed Description

Introducing the JCB40DYFD, a cutting-edge female PCB connector designed for high-performance applications. Featuring PA9T and Beryllium Copper construction, this connector ensures superior conductivity and durability. With a contact plating of gold and termination plating of matte tin, it guarantees reliable signal transmission. The cantilever contact type and surface mount termination method make for easy and secure installation. With two rows and 80 positions, it offers ample connectivity options. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 150°C, it's suitable for use in various environments. The connector's compact design, with a height of .61 inches and a width of .37 inches, allows for efficient PCB layout. Ideal for board-to-board and card edge connections, the JCB40DYFD is a must-have component for advanced electronic systems.