JCB40DYFN

Heilind Number:SULJCB40DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DYFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DYFN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB40DYFN

Detailed Description

JCB40DYFN features a female connector with two rows, designed for surface mount termination on PCBs. Made from PA9T and Beryllium Copper, this connector offers reliable performance with a contact plating of gold, suitable for high-speed data transmission. With a pitch of 1.27mm and a voltage rating of 300 VAC, it ensures efficient power delivery in various applications. The cantilever contact type and straight orientation facilitate easy connections, while the 80 positions and 2.54mm tail length provide ample connectivity options. Operating in a wide temperature range from -65 to 150 °C, this connector is durable and versatile. Its compact dimensions of 15.49mm height and 9.4mm width make it suitable for space-constrained environments. Ideal for board-to-board and card edge connections, this product is a reliable choice for demanding PCB assembly tasks.