JCB40DYFR

Heilind Number:SULJCB40DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DYFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULJCB40DYFR

Detailed Description

JCB40DYFR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in challenging environments. With a low amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for various electronic devices. This female connector offers two rows of 80 positions, each with gold-plated cantilever contacts for efficient signal transmission. The surface-mount termination method and metal board lock mount type guarantee secure installation on PCBs. With a pitch of 1.27mm and a straight orientation, it allows for precise alignment during assembly. The connector's operating temperature range of -65 to 150°C and matte tin termination plating ensure durability and performance in extreme conditions. Perfect for high-reliability applications, the JCB40DYFR is a versatile solution for engineers and designers in need of top-quality board-to-board connectivity.