JCB40DYHD

Heilind Number:SULJCB40DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DYHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DYHD
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB40DYHD

Detailed Description

The JCB40DYHD is a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T & Beryllium Copper construction, it ensures durability and reliable signal transmission. With a current rating of 1A and voltage rating of 300VAC, it meets the demands of modern electronics. This female connector has two rows of 80 positions, with a pitch of 1.27mm (.05 inches) for efficient PCB integration. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation allow for easy mating, while the clearance hole mount type and thru-hole termination method ensure secure and stable installation. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector has a compact design, with a height of 15.49mm (.61 inches) and width of 9.4mm (.37 inches), making it ideal for space-constrained applications. The matte tin termination plating offers further protection against environmental factors. Whether used in aerospace, telecommunications, or industrial equipment, the JCB40DYHD guarantees high reliability and performance.