JCB40DYHN

Heilind Number:SULJCB40DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DYHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DYHN
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB40DYHN

Detailed Description

The JCB40DYHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 1A and voltage capability of 300VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and durability, while the cantilever contact type provides secure mating. With 80 positions arranged in 2 rows and a pitch of 1.27mm, it allows for efficient data transfer. Its straight orientation and no-mounting design make installation easy. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Ideal for use in aerospace, defense, and industrial applications.