JCB40DYHT

Heilind Number:SULJCB40DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DYHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DYHT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB40DYHT

Detailed Description

The JCB40DYHT connector offers reliable performance in demanding applications with its PA9T and Beryllium Copper construction. Featuring a 1A amperage rating and 300VAC voltage capacity, this female connector is suitable for high-power connections. With two rows and a threaded mount type, it ensures secure installation on PCBs. The Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee excellent conductivity. Its cantilever contact type and straight orientation facilitate easy mating. With 80 positions and a 1.27mm pitch, it provides ample connectivity in compact spaces. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The connector's 3.18mm tail length, .61-inch height, and 9.4mm width make it versatile for board-to-board and card edge connections. With matte tin termination plating and a robust design, it ensures long-term reliability in industrial and commercial settings. Ideal for PCB applications, the JCB40DYHT is a high-quality solution for your connectivity needs.