JCB40DYRN

Heilind Number:SULJCB40DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DYRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULJCB40DYRN

Detailed Description

The JCB40DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures reliable connectivity in extreme conditions. With a current rating of 1A and voltage capability of 300VAC, this connector is suitable for power and signal transmission. Its dual row, 80-position layout allows for efficient data transfer. The contact material of Beryllium Copper with gold plating offers excellent conductivity and corrosion resistance. The Cantilever contact type and Card Extender termination method provide secure and stable connections. With a pitch of 1.27mm and an operating temperature range of -65 to 150°C, it meets industry standards for performance and reliability. The JCB40DYRN is a top choice for professionals in need of high-quality board-to-board connectors.