JCB40DYRQ

Heilind Number:SULJCB40DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DYRQ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:80
SKU:SULJCB40DYRQ

Detailed Description

This PA9T & Beryllium Copper Card Edge Connector, with SKU JCB40DYRQ, features a dual-row design for seamless PCB integration. Rated for 1A at 300VAC, it guarantees reliable power transmission. Boasting a Cantilever contact type and gold plating, signal integrity is ensured with every connection. The straddle mount orientation and termination method via Card Extender make installation a breeze. With 80 positions and a pitch of 1.27mm, it offers high-density connectivity. Operating in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. The connector's compact design, measuring only .61 inches in height and 9.4mm in width, is ideal for space-constrained applications. Its matte tin termination plating ensures durability. Overall, this connector, part of our Board To Board PCB Connectors category, guarantees high performance and longevity in various electronic systems.