JCB40DYRT

Heilind Number:SULJCB40DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB40DYRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB40DYRT
Amperage:1 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB40DYRT

Detailed Description

The JCB40DYRT is a high-performance board-to-board and card edge connector designed for demanding applications. With a rugged construction featuring PA9T and beryllium copper materials, this connector ensures reliable connectivity in harsh environments. Its two rows of 80 female contacts, made of gold-plated beryllium copper, offer superior conductivity. The threaded mounting and card extender termination method provide secure attachment to PCBs. Operating at temperatures ranging from -65 to 150°C, with a voltage rating of 300 VAC and amperage of 1A, this connector is suitable for a wide range of industrial and commercial systems. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating guarantees long-term durability. With its cantilever contact type and straddle orientation, it facilitates easy and efficient board-to-board connections. The JCB40DYRT is RoHS compliant and meets industry standards for quality and performance.