JCB41DHHD

Heilind Number:SULJCB41DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB41DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB41DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:82
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:82
SKU:SULJCB41DHHD

Detailed Description

Introducing the JCB41DHHD, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and efficient design, this connector features two rows of female pins with a pitch of 1.27mm, ensuring precise and secure connections. The contact material is made of durable beryllium copper with gold plating, guaranteeing reliable conductivity and corrosion resistance. Operating at a maximum voltage of 300VAC and an amperage of 1A, it is suitable for a wide range of electronic devices. The hairpin-type contacts and straight orientation make assembly quick and easy. With 82 positions and a clearance hole mount type, it offers versatility in PCB layout. The termination method is through-hole with matte tin plating, meeting industry standards for quality and performance. With a tail length of 3.18mm and a compact connector height of 15.49mm, this connector is space-saving without compromising on functionality. It can withstand extreme temperatures ranging from -65 to 150°C, making it ideal for harsh environments. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the JCB41DHHD ensures seamless connectivity and long-lasting durability. Elevate your electronic designs with this essential component.