JCB41DHHR

Heilind Number:SULJCB41DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB41DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB41DHHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:82
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:82
SKU:SULJCB41DHHR

Detailed Description

Featuring a robust construction, the JCB41DHHR PCB connector is designed for high-reliability applications. With PA9T housing and Beryllium Copper contacts plated with gold, this connector ensures secure and low-resistance connections. Its 1A, 300VAC rating, and operating temperature range of -65 to 150°C make it suitable for demanding environments. With 82 positions in a 2-row configuration, it offers ample connectivity options. The hairpin contact type and thru-hole termination method guarantee stable and durable performance. Measuring 15.49mm in height and 9.4mm in width, and with a pitch of 1.27mm, it's ideal for compact designs. The connector's straight orientation and metal board lock mount type further enhance its versatility. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the JCB41DHHR excels in delivering reliable and efficient board-to-board connections.