JCB41DHHT

Heilind Number:SULJCB41DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB41DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB41DHHT
Amperage:1 A
Gender:Female
Number of Contacts:82
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:82
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB41DHHT

Detailed Description

The JCB41DHHT is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and two rows of 82 gold-plated contacts made of PA9T and Beryllium Copper, this connector ensures reliable signal transmission at a voltage of 300VAC and an amperage of 1A. Its threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Operating efficiently in a wide temperature range from -65 to 150°C, the connector is suitable for various environments. The straight orientation and hairpin contact type further enhance its functionality. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board while offering excellent connectivity. The matte tin termination plating adds durability to the connector. Ideal for industrial and electronic applications, the JCB41DHHT is a reliable solution for your connectivity needs.