JCB41DHRD

Heilind Number:SULJCB41DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB41DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB41DHRD
Amperage:1 A
Gender:Female
Number of Contacts:82
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:82
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB41DHRD

Detailed Description

This PA9T & Beryllium Copper board-to-board connector, SKU JCB41DHRD, is designed for high-performance applications requiring reliable power and signal transmission. Featuring a female gender with two rows and a clearance hole mount type, it offers seamless integration onto PCBs. The termination method using a card extender ensures secure connections. With contact material made of Beryllium Copper and gold plating, it guarantees excellent conductivity and corrosion resistance. The 1.27mm pitch and 300VAC voltage rating make it suitable for diverse electronics. Its hairpin contact type and straddle orientation accommodate 82 positions, while the .16-inch tail length and -65 to 150°C operating temperature range provide versatility. With a connector height of .61 inches and a width of .37 inches, it's compact yet efficient. The termination plating is matte tin, ensuring durability. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is a reliable choice for demanding applications.