JCB41DHRN

Heilind Number:SULJCB41DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB41DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB41DHRN
Amperage:1 A
Gender:Female
Number of Contacts:82
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:82
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB41DHRN

Detailed Description

Introducing the JCB41DHRN, a high-performance board-to-board PCB connector meticulously engineered for precision connectivity in demanding environments. Crafted with PA9T and Beryllium Copper materials, this female connector boasts robust durability and efficient power transmission. Featuring two rows with 82 gold-plated hairpin contacts, it ensures secure and reliable data transfer with low contact resistance. With a pitch of 1.27mm and a voltage rating of 300 VAC, it's ideal for high-speed applications. The connector's straddle orientation and card extender termination method offer versatile installation options. Operating seamlessly in temperatures ranging from -65 to 150°C, it's suitable for aerospace, military, and industrial use. With a compact size of 9.4mm width and 15.49mm height, it's space-efficient while maintaining high performance standards. Trust the JCB41DHRN for your critical connectivity needs.