JCB44DHHD

Heilind Number:SULJCB44DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB44DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB44DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:88
SKU:SULJCB44DHHD

Detailed Description

Introducing the JCB44DHHD, a cutting-edge PCB connector designed for high-performance applications. Crafted from PA9T and featuring contact materials of beryllium copper with gold plating, this connector ensures reliable conductivity and durability. With a pitch of 1.27mm and 88 positions spread over 2 rows, it offers versatile connectivity options. The hairpin contact type and straight orientation further enhance its efficiency. Operating flawlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 300VAC, this connector is built to withstand harsh environments. Its clearance hole mount type and thru-hole termination method make installation a breeze. Matte tin termination plating adds to its longevity. Measuring at .61 inches in height and 9.4mm in width, it's compact yet powerful. Perfect for board-to-board and card edge connections in demanding settings. The JCB44DHHD is the epitome of reliability and performance in the world of connectors.