JCB44DHHN

Heilind Number:SULJCB44DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB44DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB44DHHN
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB44DHHN

Detailed Description

The JCB44DHHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable power and signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic devices. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 1.27mm, it offers precise and secure connections. The connector has 88 positions across 2 rows, allowing for versatile connectivity options. Its straight orientation and no mounting design make it easy to integrate into PCB assemblies. Operating in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The connector's matte tin termination plating ensures long-term durability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact solution for space-constrained applications. The JCB44DHHN is a top choice for engineers seeking high-quality board-to-board connectivity in industries such as aerospace, telecommunications, and industrial automation.