JCB44DHHR

Heilind Number:SULJCB44DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB44DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB44DHHR
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB44DHHR

Detailed Description

The JCB44DHHR is a high-performance connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent power requirements. The connector offers two rows with a total of 88 positions, ideal for complex PCB setups. Its straight orientation and Metal Board Lock mount type provide secure and stable attachment. The contact pins, made of Beryllium Copper and plated with gold, guarantee excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05in) and a tail length of 3.18mm (.125in), it facilitates precise and efficient PCB connections. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in extreme conditions. The termination method of Thru Hole with Matte Tin plating ensures easy and durable installation. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is a top choice for high-reliability applications.