JCB44DHHT

Heilind Number:SULJCB44DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB44DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB44DHHT
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB44DHHT

Detailed Description

Introducing the JCB44DHHT, a high-performance PA9T and Beryllium Copper PCB connector designed for reliable power and signal transmission. With an amperage rating of 1A, this female connector features two rows for efficient connectivity. Its threaded mount type and thru-hole termination method ensure secure installation. The Beryllium Copper contacts with gold plating offer superior conductivity, while the hairpin design and straight orientation facilitate easy mating. Boasting 88 positions with a pitch of 1.27mm (0.05in), it can handle high-speed data transfer. Operating at a wide temperature range of -65 to 150°C, and voltage up to 300VAC, this connector is suitable for diverse applications. The matte tin termination plating enhances durability. Measuring 15.49mm (0.61in) in height and 9.4mm (0.37in) in width, it's compact yet robust. Perfect for hi-rel environments, the JCB44DHHT is a dependable choice for demanding PCB connectivity needs.