JCB44DHLD

Heilind Number:SULJCB44DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB44DHLD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB44DHLD
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB44DHLD

Detailed Description

Introducing the JCB44DHLD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows of contacts, it offers seamless connectivity in any setup. The Thru Hole mount type and gold-plated Beryllium Copper contacts guarantee reliable signal transmission. With a pitch of 1.27mm and voltage rating of 300VAC, it's suitable for a wide range of electronic devices. Its straight orientation and 88 positions make it versatile for various circuit configurations. Operating temperature range of -65 to 150°C ensures reliable performance in harsh environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. With Matte Tin termination plating, it meets industry standards for quality and performance. Whether in aerospace, defense, or industrial applications, the JCB44DHLD is the perfect choice for high-reliability connectivity.