JCB44DHLN

Heilind Number:SULJCB44DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB44DHLN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB44DHLN
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB44DHLN

Detailed Description

Featuring PA9T housing and contact materials made of high-performance Beryllium Copper, the JCB44DHLN connector offers reliable power transmission with an amperage rating of 1 A and a voltage capacity of 300 VAC. Designed for seamless integration onto PCBs, this female connector has two rows of Hairpin contacts with gold plating, ensuring optimal conductivity. With a pitch of 1.27 mm (.05 in) and 88 positions, it provides ample connectivity in compact spaces. The straight orientation and no mounting requirement make installation hassle-free, while the termination method of Thru Hole with Matte Tin plating guarantees secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for demanding industrial applications. Measuring just 15.49 mm in height and 9.4 mm in width, it offers a compact solution for board-to-board and card edge connections. Trusted for its high performance and quality, the JCB44DHLN is a must-have component for your electronic assemblies.