JCB44DHLR

Heilind Number:SULJCB44DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB44DHLR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB44DHLR
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB44DHLR

Detailed Description

Introducing the JCB44DHLR, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic applications. Crafted with PA9T and beryllium copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a straight orientation, it offers seamless integration onto metal boards with its secure board lock mount type. With a contact pitch of 1.27mm and gold-plated hairpin contacts, it guarantees efficient signal transmission at a maximum amperage of 1A and voltage of 300VAC. The 88-position connector with thru-hole termination and matte tin plating is ideal for demanding environments, with an operating temperature range of -65 to 150°C. Compact and reliable, the JCB44DHLR is a must-have component for high-quality electronic assemblies.