JCB44DHLT

Heilind Number:SULJCB44DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB44DHLT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB44DHLT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:88
SKU:SULJCB44DHLT

Detailed Description

Introducing SKU JCB44DHLT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 1A and voltage capability of 300VAC, it meets stringent power requirements. The two rows of Hairpin contacts, plated with gold for optimal conductivity, offer reliable signal transmission. With a pitch of 1.27mm (.05in) and 88 positions, it enables precise and efficient PCB connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The threaded, thru-hole mount type and matte tin termination plating ensure secure attachment and durability. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector is compact yet sturdy. Ideal for aerospace, defense, and industrial applications, the JCB44DHLT guarantees high reliability and performance.