JCB44DHRD

Heilind Number:SULJCB44DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB44DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB44DHRD
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB44DHRD

Detailed Description

Featuring a cutting-edge design, the JCB44DHRD Connector boasts unparalleled performance and reliability for your PCB connectivity needs. Engineered with PA9T and Beryllium Copper materials, this Female connector with two rows ensures seamless power transmission at an amperage of 1A and voltage rating of 300VAC. Its innovative Hairpin contact type, plated with gold for enhanced conductivity, guarantees stable signal transfer even in harsh environments. With a pitch of 1.27mm (.05in) and 88 positions, it offers high-density connectivity with precise alignment. The connector's clearance hole mount and card extender termination method simplify installation, while its -65 to 150°C operating temperature range ensures durability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for aerospace, defense, and industrial applications, this JCB44DHRD model sets a new standard in board-to-board and card edge connectivity.