JCB44DHRN

Heilind Number:SULJCB44DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB44DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB44DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:88
SKU:SULJCB44DHRN

Detailed Description

Introducing SKU JCB44DHRN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Constructed with PA9T and Beryllium Copper materials, this female connector ensures reliable signal transmission. Featuring two rows with a total of 88 positions, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent technical requirements. The hairpin contact type and card extender termination method provide secure and efficient connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The termination plating of Matte Tin ensures durability. Ideal for applications demanding high reliability, the JCB44DHRN is a top choice in the world of connectors.