JCB44DHRT

Heilind Number:SULJCB44DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB44DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB44DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:88
SKU:SULJCB44DHRT

Detailed Description

Introducing the JCB44DHRT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a dual-row configuration with a total of 88 positions, providing ample connectivity options. With a pitch of 1.27mm, it offers precise and reliable signal transmission. The termination method is via card extender, ensuring secure and stable connections. The contact material is made of beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 300VAC and amperage of 1A, this connector is suitable for power and signal transmission. It has a wide operating temperature range from -65 to 150°C, making it ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust in the JCB44DHRT for high-reliability connectivity in your electronic systems.