| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB45DHAD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 90 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCB45DHAD |
JCB45DHAD
| Heilind Number: | SULJCB45DHAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB45DHAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our JCB45DHAD Board To Board PCB Connector, designed for high-reliability applications. With a pitch of 1.27 mm (.05 in) and 90 positions across two rows, this connector ensures efficient and secure connections on your PCB. The female connector features Thru Hole termination and Beryllium Copper contacts plated with gold, guaranteeing reliable conductivity. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150 °C, it's suitable for diverse environments. The right-angle orientation and clearance hole mount type offer flexibility in installation. Measuring at .915 in (23.24 mm) in height and 9.4 mm (.37 in) in width, it's compact yet sturdy. Trust in the performance and durability of the PA9T & BERYLLIUM COPPER construction for your electronic projects.

