JCB45DHAN

Heilind Number:SULJCB45DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULJCB45DHAN

Detailed Description

Introducing the JCB45DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a voltage rating of 300 VAC and amperage of 1 A, it meets stringent performance requirements. The right-angle orientation and two rows of 90 hairpin contacts allow for efficient PCB mating. Gold-plated contacts and Matte Tin termination provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its compact design, with a connector height of .915 inches and width of 9.4 mm, saves valuable board space. Trust the JCB45DHAN for secure and efficient board-to-board connections in aerospace, defense, and other high-reliability applications.