| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCB45DHAR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 90 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 90 |
| SKU: | SULJCB45DHAR |
JCB45DHAR
| Heilind Number: | SULJCB45DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCB45DHAR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCB45DHAR, a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it meets the power requirements of your system. The two rows of Hairpin contacts, plated with gold for optimal conductivity, offer 90 positions for versatile connections. Its right-angle orientation and metal board lock mount type make it suitable for secure PCB installations. With a pitch of 1.27mm and operating temperature range of -65 to 150°C, it guarantees precise and stable performance. Trust the JCB45DHAR for efficient board-to-board and card edge connections in your projects.

