JCB45DHAS

Heilind Number:SULJCB45DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULJCB45DHAS

Detailed Description

The JCB45DHAS Board-to-Board PCB Connector offers high-performance connectivity for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable signal transmission. With a 1A amperage rating and 300VAC voltage capability, it meets stringent power requirements. The female connector with two rows and right-angle orientation allows for efficient PCB mating. Its Thru Hole termination method and gold-plated Beryllium Copper contacts ensure secure and low-resistance connections. With 90 positions and a 1.27mm pitch, it enables high-density mounting. The connector's operating temperature range of -65 to 150°C makes it suitable for harsh environments. Matte Tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, the JCB45DHAS is a high-reliability solution for your connectivity needs.