JCB45DHBR

Heilind Number:SULJCB45DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHBR
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB45DHBR

Detailed Description

The JCB45DHBR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The connector, with two rows and 90 positions, offers ample connectivity options. Its right-angle orientation and metal board lock mount type provide secure and space-saving installation. Thru-hole termination with gold-plated Beryllium Copper contacts guarantees optimal signal integrity. The connector's 1.27mm pitch and hairpin contact type further enhance its performance. With an operating temperature range of -65 to 150°C and Matte Tin termination plating, it is suitable for a wide range of applications. Its compact design, measuring 23.24mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Whether used in aerospace, defense, or industrial electronics, the JCB45DHBR connector delivers unparalleled reliability and performance.