JCB45DHBS

Heilind Number:SULJCB45DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHBS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULJCB45DHBS

Detailed Description

Introducing the JCB45DHBS, a high-performance board-to-board connector designed for demanding applications. With a compact form factor and a voltage rating of 300 VAC, this connector is perfect for use in electronic devices across various industries. Featuring two rows of hairpin contacts made of durable beryllium copper with gold plating, it ensures reliable signal transmission. The right-angle orientation and side hole mount type make it easy to install in tight spaces on PCBs. With a 1A amperage rating and operating temperature range of -65 to 150°C, it guarantees optimal performance even in harsh environments. The connector's matte tin termination plating provides excellent solderability. With 90 positions and a pitch of 1.27mm, it offers efficient connectivity. Trust the JCB45DHBS for seamless board-to-board connections in your next project.