JCB45DHBT

Heilind Number:SULJCB45DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHBT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB45DHBT

Detailed Description

The JCB45DHBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With a current rating of 1A and voltage capacity of 300VAC, it is suitable for power and signal transmission. The connector has a female gender, two rows, and threaded mounting for secure installation. Its thru-hole termination method and gold contact plating guarantee excellent conductivity. The 1.27mm pitch and right-angle orientation accommodate precise PCB connections. With 90 positions and hairpin contacts, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 150°C and with matte tin termination plating, it meets industry standards for performance and longevity. Ideal for aerospace, defense, and industrial applications, the JCB45DHBT is a trusted solution for high-reliability connectivity needs.