JCB45DHFN

Heilind Number:SULJCB45DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHFN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHFN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB45DHFN

Detailed Description

Introducing the JCB45DHFN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PA9T and Beryllium Copper construction, ensures exceptional durability and conductivity. With a voltage rating of 300VAC and an amperage of 1A, it guarantees reliable power transmission. The two rows of Hairpin contacts, plated with gold for enhanced signal integrity, offer 90 positions with a 1.27mm pitch. It boasts a straight orientation, making it ideal for compact designs. Operating effortlessly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. Surface mount termination and matte tin plating provide secure and efficient installation on PCBs. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for connectivity needs. Trusted for its quality and performance, the JCB45DHFN is the perfect choice for critical electronic systems.