JCB45DHFR

Heilind Number:SULJCB45DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHFR
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB45DHFR

Detailed Description

The JCB45DHFR is a high-performance female connector designed for reliable board-to-board PCB connections. Featuring two rows with a total of 90 positions, this connector ensures ample connectivity options. The termination method is surface mount, with a secure metal board lock for stability. Crafted with PA9T and Beryllium Copper, it offers excellent durability and conductivity. The contact material is gold-plated Beryllium Copper, guaranteeing efficient signal transmission with a voltage rating of 300 VAC. Its hairpin contact type and straight orientation further enhance signal integrity. With a pitch of 1.27mm (.05 in) and tail length of 2.54mm (.1 in), precise positioning is achieved. Operating in a temperature range of -65 to 150°C, it is suitable for diverse environments. The connector's compact design, measuring 9.4mm (.37 in) in width and .61 in (15.49mm) in height, makes it ideal for space-constrained applications. Its termination plating of Matte Tin ensures corrosion resistance. The JCB45DHFR is a top choice for demanding PCB connectivity needs.