JCB45DHFT

Heilind Number:SULJCB45DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHFT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB45DHFT

Detailed Description

Introducing the JCB45DHFT, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a total of 90 positions, ensuring ample connectivity options. Crafted with PA9T and Beryllium Copper, it guarantees durability and reliability even in harsh environments. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. With a voltage rating of 300 VAC and an amperage of 1 A, it meets stringent power requirements. Its surface mount termination method and threaded mount type make installation a breeze. The contact type is hairpin, ensuring secure connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB integration. Trust the JCB45DHFT for superior board-to-board connectivity.