JCB45DHHD

Heilind Number:SULJCB45DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHHD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB45DHHD

Detailed Description

The JCB45DHHD is a high-performance board-to-board PCB connector featuring two rows of 90 female contacts with a pitch of 1.27mm (.05 in). Designed for optimal connectivity, it is constructed with PA9T and Beryllium Copper, ensuring durability and reliability even in harsh operating conditions ranging from -65 to 150°C. The contacts are plated with gold for excellent conductivity, while the termination method is through-hole with a tail length of 3.18mm (.125 in). With a clearance hole mount type and straight orientation, installation is straightforward. This connector is ideal for applications requiring a voltage rating of 300 VAC and an amperage of 1A. Its compact design, with a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it suitable for space-constrained environments. Classified under the category of hi-rel connectors, the JCB45DHHD is a top choice for demanding PCB interconnect solutions.