JCB45DHHN

Heilind Number:SULJCB45DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHHN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB45DHHN

Detailed Description

Experience reliable and efficient connectivity with our JCB45DHHN board-to-board PCB connector. Designed for high-performance applications, this female connector features two rows with a total of 90 hairpin contact positions, ensuring seamless data transmission. Crafted from PA9T and durable Beryllium Copper with gold plating, it guarantees optimal conductivity and long-term durability. With a 1A amperage, 300VAC voltage rating, and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and no mounting requirement make installation hassle-free, while the 1.27mm pitch allows for precise connections. The matte tin termination plating further enhances its reliability. Whether for industrial machinery or electronic devices, trust in the performance of our JCB45DHHN connector.