JCB45DHHR

Heilind Number:SULJCB45DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHHR
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB45DHHR

Detailed Description

The JCB45DHHR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact design with two rows of 90 female contacts, it ensures reliable connectivity in tight spaces. The contact pins are made of PA9T & Beryllium Copper, plated with gold for enhanced conductivity and durability. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, this connector is suitable for high-speed data and power transmission. Its straight orientation and metal board lock mount type provide secure attachment to the PCB. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in harsh environments. The termination method of thru-hole with matte tin plating guarantees easy and reliable soldering. This connector, part of the hi-rel category, meets stringent quality standards for aerospace, military, and industrial applications. Upgrade your connectivity solutions with the JCB45DHHR.