JCB45DHHT

Heilind Number:SULJCB45DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCB45DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCB45DHHT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULJCB45DHHT

Detailed Description

Introducing the JCB45DHHT, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material combination of PA9T and Beryllium Copper, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. Featuring two rows of Hairpin contacts with gold plating, it offers secure and low-resistance connections. The threaded mount and thru-hole termination method guarantee easy and stable installation on PCBs. With 90 positions spaced at 1.27mm pitch, it provides ample connectivity in a compact form factor. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The Matte Tin termination plating enhances durability. Its straight orientation, 3.18mm tail length, and 15.49mm connector height ensure versatile and efficient usage. Ideal for aerospace, defense, and industrial applications, the JCB45DHHT is a top choice for reliable board-level interconnect solutions.